381LR122M200A032 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 999
Unit Price: $60.59000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,420
Unit Price: $86.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $35.50550
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $68.88795
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 681
Unit Price: $74.90000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,492
Unit Price: $78.76000
Datasheet

Direct


Nichicon
In Stock: 158
Unit Price: $70.87000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $48.84390
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $72.67463
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $34.91300
Datasheet

Similar


Nichicon
In Stock: 140
Unit Price: $66.10000
Datasheet
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 124mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR122M200A032

DigiKey Part Number
381LR122M200A032-ND
Manufacturer
Manufacturer Product Number
381LR122M200A032
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 124mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
124mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.13 A @ 120 Hz
Ripple Current @ High Frequency
4.47 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,120$48.45363$54,268.07