381LR122M250A452 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $44.19372
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 52
Unit Price: $100.47000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $49.42437
Datasheet

Direct


Nichicon
In Stock: 107
Unit Price: $81.23000
Datasheet

Similar


Nichicon
In Stock: 53
Unit Price: $72.10000
Datasheet
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 124mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR122M250A452

DigiKey Part Number
381LR122M250A452-ND
Manufacturer
Manufacturer Product Number
381LR122M250A452
Description
CAP ALUM 1200UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 124mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
124mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.13 A @ 120 Hz
Ripple Current @ High Frequency
4.47 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$68.88795$82,665.54