
HZC157M035F24T-F | |
|---|---|
DigiKey Part Number | 338-HZC157M035F24T-FTR-ND - Tape & Reel (TR) 338-HZC157M035F24T-FCT-ND - Cut Tape (CT) 338-HZC157M035F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC157M035F24T-F |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35CFV150M8X10.5 | Rubycon | 970 | 1189-35CFV150M8X10.5CT-ND | $15.05000 | Parametric Equivalent |
| 35PFV150M8X10.5 | Rubycon | 1,381 | 35PFV150M8X10.5CT-ND | $18.99000 | Parametric Equivalent |
| BW157M035HFKTA | NextGen Components | 20,000 | 3372-BW157M035HFKTATR-ND | $25.75130 | Parametric Equivalent |
| EEH-ZC1V151P | Panasonic Industry | 1,500 | P15470CT-ND | $11.67000 | Parametric Equivalent |
| GYA1V151MCQ1GS | Nichicon | 51 | 493-16375-1-ND | $11.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.20000 | $46.20 |
| 10 | $31.93200 | $319.32 |
| 50 | $26.02260 | $1,301.13 |
| 100 | $24.16050 | $2,416.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.96054 | $10,480.27 |
| 1,000 | $19.95481 | $19,954.81 |
| 1,500 | $19.44763 | $29,171.44 |
| 2,500 | $18.88255 | $47,206.37 |
| 3,500 | $18.55050 | $64,926.75 |

