
35PFV150M8X10.5 | |
---|---|
DigiKey Part Number | 35PFV150M8X10.5TR-ND - Tape & Reel (TR) 35PFV150M8X10.5CT-ND - Cut Tape (CT) 35PFV150M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PFV150M8X10.5 |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PFV150M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $11.47900 | $114.79 |
50 | $8.98280 | $449.14 |
100 | $8.19620 | $819.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.16788 | $3,583.94 |
1,000 | $6.72144 | $6,721.44 |
1,500 | $6.49611 | $9,744.16 |
2,500 | $6.24506 | $15,612.65 |
3,500 | $6.09751 | $21,341.28 |
5,000 | $5.95501 | $29,775.05 |
6,000 | $5.88725 | $35,323.50 |
12,000 | $5.65798 | $67,895.76 |
12,500 | $5.64580 | $70,572.50 |