HVMLS331M200EK1C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1,579.81100
Datasheet
ML(P,S)-Type_E(A,K)1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVMLS331M200EK1C

DigiKey Part Number
HVMLS331M200EK1C-ND
Manufacturer
Manufacturer Product Number
HVMLS331M200EK1C
Description
CAP ALUM 330UF 20% 200V FLTPCK
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors FlatPack 426mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
426mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.9 A @ 120 Hz
Ripple Current @ High Frequency
6.2 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.