
HVMLS283M5R0EA0C | |
---|---|
DigiKey Part Number | HVMLS283M5R0EA0C-ND |
Manufacturer | |
Manufacturer Product Number | HVMLS283M5R0EA0C |
Description | CAP ALUM 28000UF 20% 5V FLTPCK |
Customer Reference | |
Detailed Description | 28000 µF 5 V Aluminum Electrolytic Capacitors FlatPack 50mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 21.4 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 2.000" L x 1.750" W (50.80mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |