FCN2820G473J-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN2820G473J-Z

DigiKey Part Number
338-2788-2-ND - Tape & Reel (TR)
338-2788-1-ND - Cut Tape (CT)
338-2788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCN2820G473J-Z
Description
CAP FILM 0.047UF 5% 400VDC 2820
Customer Reference
Detailed Description
0.047 µF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2820 (7150 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCN2820G473J-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30/9/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.54000$23.54
10$16.35700$163.57
50$13.49060$674.53
100$12.60240$1,260.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$10.83057$16,245.85
3,000$10.27378$30,821.34
4,500$9.98139$44,916.25
7,500$9.64441$72,333.08
Manufacturers Standard Package