0.047 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2820 (7150 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U4473V17

DigiKey Part Number
PCF1434TR-ND - Tape & Reel (TR)
PCF1434CT-ND - Cut Tape (CT)
PCF1434DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U4473V17
Description
CAP FILM 0.047UF 5% 400VDC 2820
Customer Reference
Detailed Description
0.047 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2820 (7150 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U4473V17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
157V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,390
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Digi-Reel®
QuantityUnit PriceExt Price
1$14.22000$14.22
10$9.49600$94.96
50$7.61960$380.98
100$7.03840$703.84
500$6.05694$3,028.47
* All Digi-Reel orders will add a $55.00 reeling fee.