DMT1S15K-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.13366
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.37718
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.37718
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.37718
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.50045
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.14669
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.52507
Datasheet
DMT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT1S15K-F

DigiKey Part Number
DMT1S15K-F-ND
Manufacturer
Manufacturer Product Number
DMT1S15K-F
Description
CAP FILM 0.015UF 10% 100VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 65V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DMT1S15K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
65V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.220" W (13.00mm x 5.60mm)
Height - Seated (Max)
0.464" (11.78mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$6.40195$6,401.95