160153K400C-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.37718
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.37718
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.50045
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.56291
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.89796
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.72948
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.72948
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.85717
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.85717
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: $10.35000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.14669
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.52507
Datasheet
16013-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160153K400C-F

DigiKey Part Number
160153K400C-F-ND
Manufacturer
Manufacturer Product Number
160153K400C-F
Description
CAP FILM 0.015UF 10% 400VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160153K400C-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$5.37718$10,754.36