184153K400RBA-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.56291
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: $10.35000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.98900
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.84197
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.84197
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.37718
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.89796
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.85717
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.85717
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.72948
Datasheet
184 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184153K400RBA-F

DigiKey Part Number
184153K400RBA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184153K400RBA-F
Description
CAP FILM 0.015UF 10% 400VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184153K400RBA-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.157" W (10.50mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.72948$7,094.22
Manufacturers Standard Package