
DCMC102T450BB2B | |
|---|---|
DigiKey Part Number | 338-1226-ND |
Manufacturer | |
Manufacturer Product Number | DCMC102T450BB2B |
Description | CAP ALUM 1000UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 137mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 137mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.762 A @ 10 kHz | |
Lead Spacing | 0.875" (22.22mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.30000 | $254.30 |
| 42 | $172.09000 | $7,227.78 |
| 84 | $163.99262 | $13,775.38 |
| 126 | $159.91048 | $20,148.72 |
| 504 | $157.77065 | $79,516.41 |


