Parametric Equivalent
Parametric Equivalent

CMR03E750GOAP | |
|---|---|
DigiKey Part Number  | CMR03E750GOAP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CMR03E750GOAP  | 
Description  | CAP MICA 75PF 100V RADIAL  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 75 pF Mica Capacitor 100 V Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cornell Dubilier Knowles  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | 75 pF  | |
Tolerance  | ±2%  | |
Voltage - Rated  | 100 V  | |
Dielectric Material  | Mica  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Lead Spacing  | 0.118" (3.00mm)  | |
Features  | General Purpose  | |
Size / Dimension  | 0.272" L x 0.142" W (6.90mm x 3.60mm)  | |
Height - Seated (Max)  | 0.209" (5.30mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 18 | $282.68722 | $5,088.37 | 


