CMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR03C100DOCR

DigiKey Part Number
CMR03C100DOCR-ND
Manufacturer
Manufacturer Product Number
CMR03C100DOCR
Description
CAP MICA 10PF 300V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 pF
Tolerance
±0.5pF
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.118" (3.00mm)
Features
General Purpose
Size / Dimension
0.272" L x 0.110" W (6.90mm x 2.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$205.85000$205.85
24$146.94625$3,526.71
72$133.92708$9,642.75
120$128.76967$15,452.36
504$116.75228$58,843.15
Manufacturers Standard Package