
CM07FD622FO3 | |
---|---|
DigiKey Part Number | CM07FD622FO3-ND |
Manufacturer | |
Manufacturer Product Number | CM07FD622FO3 |
Description | CAP MICA 6200PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6200 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.780" L x 0.291" W (19.80mm x 7.40mm) | |
Height - Seated (Max) | 0.870" (22.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $315.37460 | $15,768.73 |