
CM05FD301GO3 | |
---|---|
DigiKey Part Number | CM05FD301GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD301GO3 |
Description | CAP MICA 300PF 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 300 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.469" L x 0.209" W (11.90mm x 5.30mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.97000 | $104.97 |
10 | $79.46800 | $794.68 |
50 | $67.63600 | $3,381.80 |
100 | $63.60960 | $6,360.96 |
500 | $56.13574 | $28,067.87 |
1,000 | $53.57418 | $53,574.18 |