
CM05ED680GO3 | |
|---|---|
DigiKey Part Number | CM05ED680GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED680GO3 |
Description | CAP MICA 68PF 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 68 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.181" W (11.40mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.62000 | $64.62 |
| 10 | $48.27100 | $482.71 |
| 50 | $41.75820 | $2,087.91 |
| 100 | $39.74300 | $3,974.30 |
| 500 | $36.33212 | $18,166.06 |
| 1,000 | $35.27513 | $35,275.13 |

