
CGS602U100V4C | |
|---|---|
DigiKey Part Number | 338-3555-ND |
Manufacturer | |
Manufacturer Product Number | CGS602U100V4C |
Description | CAP ALUM 6000UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.88 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $601.53000 | $601.53 |
| 12 | $475.61333 | $5,707.36 |
| 52 | $434.68327 | $22,603.53 |


