1500 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19FF152JO3F

DigiKey Part Number
338-3136-ND
Manufacturer
Manufacturer Product Number
CDV19FF152JO3F
Description
CAP MICA 1500PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1500 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.681" L x 0.272" W (17.30mm x 6.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$70.33000$70.33
10$52.87500$528.75
50$45.91280$2,295.64
100$43.75810$4,375.81
500$40.10996$20,054.98
1,000$38.97944$38,979.44
Manufacturers Standard Package