
CDV19EF270JO3F | |
|---|---|
DigiKey Part Number | 338-3122-ND |
Manufacturer | |
Manufacturer Product Number | CDV19EF270JO3F |
Description | CAP MICA 27PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 27 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.28000 | $45.28 |
| 10 | $33.00100 | $330.01 |
| 50 | $28.10600 | $1,405.30 |
| 100 | $26.59020 | $2,659.02 |
| 500 | $24.02580 | $12,012.90 |
| 1,000 | $23.23108 | $23,231.08 |
| 2,500 | $22.39162 | $55,979.05 |


