
CDV16FF511JO3F | |
---|---|
DigiKey Part Number | CDV16FF511JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF511JO3F |
Description | CAP MICA 510PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 510 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.234" (5.94mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.449" L x 0.161" W (11.40mm x 4.10mm) | |
Height - Seated (Max) | 0.469" (11.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.06000 | $46.06 |
10 | $33.80500 | $338.05 |
50 | $28.19000 | $1,409.50 |
100 | $26.29000 | $2,629.00 |
500 | $22.77534 | $11,387.67 |
1,000 | $21.57457 | $21,574.57 |
2,500 | $20.21785 | $50,544.62 |