CD5-YLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5EC390JO3F

DigiKey Part Number
338-3073-ND
Manufacturer
Manufacturer Product Number
CD5EC390JO3F
Description
CAP MICA 39PF 5% 300V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
39 pF
Tolerance
±5%
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.118" (3.00mm)
Features
General Purpose
Size / Dimension
0.272" L x 0.130" W (6.90mm x 3.30mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.82000$45.82
10$33.64000$336.40
50$28.05380$1,402.69
100$26.16020$2,616.02
500$22.66056$11,330.28
1,000$21.46503$21,465.03
2,500$20.11396$50,284.90
Manufacturers Standard Package