
CD5EC510JO3 | |
|---|---|
DigiKey Part Number | 338-2904-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC510JO3 |
Description | CAP MICA 51PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 51 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.142" W (6.90mm x 3.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.91000 | $46.91 |
| 10 | $34.26600 | $342.66 |
| 50 | $29.22540 | $1,461.27 |
| 100 | $27.66710 | $2,766.71 |
| 500 | $25.02898 | $12,514.49 |
| 1,000 | $24.21165 | $24,211.65 |
| 2,500 | $23.34812 | $58,370.30 |


