CD30FD912GO3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 16
Unit Price: $277.86000
Datasheet

Parametric Equivalent


WEC
In Stock: 37
Unit Price: $205.74333
Datasheet
CD(V)30 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD30FD912GO3F

DigiKey Part Number
CD30FD912GO3F-ND
Manufacturer
Manufacturer Product Number
CD30FD912GO3F
Description
CAP MICA 9100PF 2% 500V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9100 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
9100 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.437" (11.10mm)
Features
General Purpose
Size / Dimension
0.791" L x 0.331" W (20.10mm x 8.40mm)
Height - Seated (Max)
0.882" (22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 37 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$174.91080$8,745.54
Manufacturers Standard Package

Other Suppliers on DigiKey

37In Stock
Ships from WEC