CD(V)30 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD30FD912GO3

DigiKey Part Number
CD30FD912GO3-ND
Manufacturer
Manufacturer Product Number
CD30FD912GO3
Description
CAP MICA 9100PF 2% 500V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9100 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
9100 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.437" (11.10mm)
Features
General Purpose
Size / Dimension
0.791" L x 0.331" W (20.10mm x 8.40mm)
Height - Seated (Max)
0.882" (22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$277.86000$277.86
10$217.60800$2,176.08
50$189.36860$9,468.43
100$179.71330$17,971.33
500$161.73798$80,868.99
Manufacturers Standard Package