
CD30FD622JO3F | |
---|---|
DigiKey Part Number | 338-3056-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD622JO3F |
Description | CAP MICA 6200PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.780" L x 0.291" W (19.81mm x 7.40mm) | |
Height - Seated (Max) | 0.870" (22.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.82000 | $240.82 |
10 | $187.68300 | $1,876.83 |
50 | $162.83100 | $8,141.55 |
100 | $154.33770 | $15,433.77 |
500 | $138.53120 | $69,265.60 |