
CD30FD123FO3F | |
---|---|
DigiKey Part Number | CD30FD123FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD123FO3F |
Description | CAP MICA 0.012UF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.012 µF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.799" L x 0.358" W (20.30mm x 9.10mm) | |
Height - Seated (Max) | 0.890" (22.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $391.01000 | $391.01 |
10 | $309.78500 | $3,097.85 |
50 | $271.58380 | $13,579.19 |
100 | $258.50770 | $25,850.77 |