
CD19FD162JO3F | |
---|---|
DigiKey Part Number | 338-3023-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD162JO3F |
Description | CAP MICA 1600PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1600 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.661" L x 0.228" W (16.80mm x 5.80mm) | |
Height - Seated (Max) | 0.532" (13.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.19000 | $60.19 |
10 | $44.71700 | $447.17 |
50 | $38.55880 | $1,927.94 |
100 | $36.65390 | $3,665.39 |
500 | $33.42714 | $16,713.57 |
1,000 | $32.42754 | $32,427.54 |
2,500 | $31.37114 | $78,427.85 |