CD19-YLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FA103FO3F

DigiKey Part Number
CD19FA103FO3F-ND
Manufacturer
Manufacturer Product Number
CD19FA103FO3F
Description
CAP MICA 10000PF 1% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
10000 pF
Tolerance
±1%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.720" L x 0.370" W (18.30mm x 9.40mm)
Height - Seated (Max)
0.598" (15.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$243.62000$243.62
10$198.28700$1,982.87
50$180.14760$9,007.38
100$174.52560$17,452.56
Manufacturers Standard Package