
CD15FD301GO3F | |
|---|---|
DigiKey Part Number | CD15FD301GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD301GO3F |
Description | CAP MICA 300PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 300 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.469" L x 0.209" W (11.90mm x 5.30mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.73000 | $54.73 |
| 10 | $40.39600 | $403.96 |
| 50 | $34.69700 | $1,734.85 |
| 100 | $32.93330 | $3,293.33 |
| 500 | $29.94658 | $14,973.29 |
| 1,000 | $29.02119 | $29,021.19 |
| 2,500 | $28.04346 | $70,108.65 |


