
CD15ED680GO3 | |
|---|---|
DigiKey Part Number | 338-2834-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED680GO3 |
Description | CAP MICA 68PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 68 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.181" W (11.40mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.47000 | $34.47 |
| 10 | $24.59700 | $245.97 |
| 50 | $20.67740 | $1,033.87 |
| 200 | $18.46645 | $3,693.29 |
| 600 | $17.23305 | $10,339.83 |
| 1,000 | $16.77684 | $16,776.84 |
| 2,600 | $16.08011 | $41,808.29 |
| 5,000 | $15.70012 | $78,500.60 |

