
CD15ED680FO3F | |
|---|---|
DigiKey Part Number | 338-2961-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED680FO3F |
Description | CAP MICA 68PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 68 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.181" W (11.40mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.34000 | $41.34 |
| 10 | $29.93100 | $299.31 |
| 50 | $25.38280 | $1,269.14 |
| 100 | $23.97440 | $2,397.44 |
| 500 | $21.59182 | $10,795.91 |
| 1,000 | $20.85358 | $20,853.58 |
| 2,500 | $20.07378 | $50,184.45 |


