Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVS476M50G24T-F | |
|---|---|
DigiKey Part Number | AVS476M50G24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS476M50G24T-F |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 4.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M80G24T-F | Cornell Dubilier Knowles | 938 | 338-2204-1-ND | $19.73000 | Upgrade |
| AVS476M50F24T-F | Cornell Dubilier Knowles | 600 | 338-AVS476M50F24T-FCT-ND | $10.28000 | Similar |
| AVS476M50X16T-F | Cornell Dubilier Knowles | 840 | 338-AVS476M50X16T-FCT-ND | $7.81000 | Similar |
| 50SEV47M10X10.5 | Rubycon | 2,345 | 1189-3107-1-ND | $5.84000 | Direct |
| 476SML100M | CORNELL DUBILIER KNOWLES | 19,374 | 1572-1483-1-ND | $11.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.62756 | $2,313.78 |












