
EEE-1JA470P | |
|---|---|
DigiKey Part Number | P19479TR-ND - Tape & Reel (TR) P19479CT-ND - Cut Tape (CT) P19479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1JA470P |
Description | CAP ALUM 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1JA470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 76.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K470P | Panasonic Industry | 10,246 | PCE3831CT-ND | $8.55000 | Upgrade |
| EEE-TG1J470P | Panasonic Industry | 205 | PCE4092CT-ND | $11.18000 | Upgrade |
| EEE-TG1K470UP | Panasonic Industry | 5,522 | PCE4107CT-ND | $11.35000 | Upgrade |
| AFK476M80G24T-F | Cornell Dubilier Knowles | 938 | 338-2204-1-ND | $19.73000 | Upgrade |
| AFK476M80G24VT-F | Cornell Dubilier Knowles | 0 | AFK476M80G24VT-F-ND | $13.70278 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.65300 | $46.53 |
| 50 | $3.51060 | $175.53 |
| 100 | $3.14880 | $314.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.47862 | $1,239.31 |
| 1,000 | $2.28574 | $2,285.74 |
| 1,500 | $2.18835 | $3,282.52 |
| 2,500 | $2.07968 | $5,199.20 |
| 3,500 | $2.01582 | $7,055.37 |
| 5,000 | $1.95412 | $9,770.60 |

