
AVS337M35G24T-F | |
|---|---|
DigiKey Part Number | 338-AVS337M35G24T-FTR-ND - Tape & Reel (TR) 338-AVS337M35G24T-FCT-ND - Cut Tape (CT) 338-AVS337M35G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS337M35G24T-F |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 544 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| 10 | $8.30500 | $83.05 |
| 50 | $6.41920 | $320.96 |
| 100 | $5.82350 | $582.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.79688 | $2,398.44 |
| 1,000 | $4.47380 | $4,473.80 |
| 1,500 | $4.31073 | $6,466.10 |
| 2,500 | $4.12895 | $10,322.38 |
| 3,500 | $4.02212 | $14,077.42 |
| 5,000 | $3.91892 | $19,594.60 |
| 6,000 | $3.86986 | $23,219.16 |
| 12,000 | $3.70384 | $44,446.08 |
| 12,500 | $3.69498 | $46,187.25 |

