AVS337M16F24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1,497
Unit Price: $15.97000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,158
Unit Price: $15.97000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $11.77000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $11.11000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 838
Unit Price: $6.42000
Datasheet

Direct


Rubycon
In Stock: 466
Unit Price: $6.17000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.33554
Datasheet

Direct


Chemi-Con
In Stock: 340
Unit Price: $6.59000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: $7.16000
Datasheet

Upgrade


Rubycon
In Stock: 962
Unit Price: $5.93000
Datasheet

Upgrade


Rubycon
In Stock: 490
Unit Price: $7.41000
Datasheet

Upgrade


Rubycon
In Stock: 1,950
Unit Price: $9.63000
Datasheet

Upgrade


Rubycon
In Stock: 635
Unit Price: $7.33000
Datasheet

Upgrade


Rubycon
In Stock: 533
Unit Price: $5.93000
Datasheet
AVS Series; 338; 8x10.2; F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS337M16F24T-F

DigiKey Part Number
AVS337M16F24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS337M16F24T-F
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
1Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Ripple Current @ High Frequency
544 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.45579$3,455.79