
EMVA160ARA331MHA0G | |
---|---|
DigiKey Part Number | 565-EMVA160ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMVA160ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMVA160ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA160ARA331MHA0G |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA160ARA331MHA0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 291.6 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.14900 | $41.49 |
50 | $3.12980 | $156.49 |
100 | $2.80630 | $280.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.83260 | $916.30 |
1,000 | $1.68756 | $1,687.56 |
1,500 | $1.61457 | $2,421.86 |
2,500 | $1.53339 | $3,833.47 |
3,500 | $1.51262 | $5,294.17 |