Direct
Upgrade
Upgrade
Upgrade

AVS336M35D16T-F | |
|---|---|
DigiKey Part Number | 338-AVS336M35D16T-FTR-ND - Tape & Reel (TR) 338-AVS336M35D16T-FCT-ND - Cut Tape (CT) 338-AVS336M35D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS336M35D16T-F |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 8Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK336M035S9GAA | KEMET | 0 | EDK336M035S9GAA-ND | $0.62364 | Direct |
| EEV336M035S9GAA | KEMET | 0 | EEV336M035S9GAA-ND | $0.67755 | Upgrade |
| EMZA350ARA330MF61G | Chemi-Con | 1,604 | 565-EMZA350ARA330MF61GCT-ND | $6.58000 | Upgrade |
| EXV336M035S9GAA | KEMET | 0 | 399-EXV336M035S9GAACT-ND | $3.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.76000 | $47.60 |
| 50 | $3.59280 | $179.64 |
| 100 | $3.22450 | $322.45 |
| 500 | $2.58846 | $1,294.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.38793 | $2,387.93 |
| 2,000 | $2.22129 | $4,442.58 |
| 3,000 | $2.13718 | $6,411.54 |
| 5,000 | $2.04342 | $10,217.10 |
| 7,000 | $1.98831 | $13,918.17 |
| 10,000 | $1.93507 | $19,350.70 |





