
EXV336M035S9GAA | |
|---|---|
DigiKey Part Number | 399-EXV336M035S9GAATR-ND - Tape & Reel (TR) 399-EXV336M035S9GAACT-ND - Cut Tape (CT) 399-EXV336M035S9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV336M035S9GAA |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 520mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV336M035S9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 520mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.63280 | $81.64 |
| 100 | $1.44530 | $144.53 |
| 500 | $1.12322 | $561.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.02136 | $1,021.36 |
| 2,000 | $0.93664 | $1,873.28 |
| 3,000 | $0.89384 | $2,681.52 |
| 5,000 | $0.84612 | $4,230.60 |
| 7,000 | $0.81805 | $5,726.35 |
| 10,000 | $0.79093 | $7,909.30 |

