
AVS105M50B12T-F | |
|---|---|
DigiKey Part Number | 338-3624-2-ND - Tape & Reel (TR) 338-3624-1-ND - Cut Tape (CT) 338-3624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS105M50B12T-F |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 199Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 199Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 10 mA @ 120 Hz | |
Ripple Current @ High Frequency | 17 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.20600 | $32.06 |
| 50 | $2.39380 | $119.69 |
| 100 | $2.13430 | $213.43 |
| 500 | $1.68784 | $843.92 |
| 1,000 | $1.54693 | $1,546.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.42974 | $2,859.48 |
| 4,000 | $1.33235 | $5,329.40 |
| 6,000 | $1.28321 | $7,699.26 |
| 10,000 | $1.22843 | $12,284.30 |
| 14,000 | $1.19622 | $16,747.08 |
| 20,000 | $1.16512 | $23,302.40 |
| 24,000 | $1.15034 | $27,608.16 |
| 48,000 | $1.10030 | $52,814.40 |
| 50,000 | $1.09763 | $54,881.50 |

