
AVE337M25G24T-F | |
|---|---|
DigiKey Part Number | 338-1808-2-ND - Tape & Reel (TR) 338-1808-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AVE337M25G24T-F |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 458 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $5.68600 | $56.86 |
| 50 | $4.33060 | $216.53 |
| 100 | $3.90140 | $390.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.01162 | $1,505.81 |
| 1,000 | $2.78980 | $2,789.80 |
| 1,500 | $2.67778 | $4,016.67 |

