AHA336M16C12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.57960
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58860
Datasheet

Upgrade


Chemi-Con
In Stock: 522
Unit Price: $4.32000
Datasheet
AHA series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA336M16C12T-F

DigiKey Part Number
AHA336M16C12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA336M16C12T-F
Description
CAP ALUM 33UF 20% 16V SMD
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.1Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
13.1Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
59.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.74751$3,495.02