AFK477M06F24B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,126
Unit Price: $8.32000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,038
Unit Price: $6.93000
Datasheet

Direct


Chemi-Con
In Stock: 988
Unit Price: $6.28000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $7.75000
Datasheet

Similar


Chemi-Con
In Stock: 500
Unit Price: $2.12088
Datasheet
AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK477M06F24B-F

DigiKey Part Number
AFK477M06F24B-F-ND
Manufacturer
Manufacturer Product Number
AFK477M06F24B-F
Description
CAP ALUM 470UF 20% 6.3V SMD
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types