AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK338M16P44T-F

DigiKey Part Number
338-2192-2-ND - Tape & Reel (TR)
338-2192-1-ND - Cut Tape (CT)
338-2192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK338M16P44T-F
Description
CAP ALUM 3300UF 20% 16V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.748" W (17.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.77000$37.77
10$25.84000$258.40
50$20.90520$1,045.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$18.90896$2,363.62
250$17.69208$4,423.02
375$17.07821$6,404.33
625$16.39376$10,246.10
875$15.99155$13,992.61
1,250$15.60306$19,503.83
1,500$15.41845$23,127.67
3,000$14.88482$44,654.46
Manufacturers Standard Package