
AFK338M16P44T-F | |
---|---|
DigiKey Part Number | 338-2192-2-ND - Tape & Reel (TR) 338-2192-1-ND - Cut Tape (CT) 338-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK338M16P44T-F |
Description | CAP ALUM 3300UF 20% 16V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.748" W (17.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.77000 | $37.77 |
10 | $25.84000 | $258.40 |
50 | $20.90520 | $1,045.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $18.90896 | $2,363.62 |
250 | $17.69208 | $4,423.02 |
375 | $17.07821 | $6,404.33 |
625 | $16.39376 | $10,246.10 |
875 | $15.99155 | $13,992.61 |
1,250 | $15.60306 | $19,503.83 |
1,500 | $15.41845 | $23,127.67 |
3,000 | $14.88482 | $44,654.46 |