AFK227M16X16B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 45,575
Unit Price: $5.01000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 265
Unit Price: $5.99000
Datasheet

Direct


Chemi-Con
In Stock: 4,796
Unit Price: $5.34000
Datasheet

Direct


Nichicon
In Stock: 10,560
Unit Price: $5.01000
Datasheet

Direct


Nichicon
In Stock: 852
Unit Price: $4.43000
Datasheet
CAP_338;6.3x7.7;X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK227M16X16B-F

DigiKey Part Number
AFK227M16X16B-F-ND
Manufacturer
Manufacturer Product Number
AFK227M16X16B-F
Description
CAP ALUM 220UF 20% 16V SMD
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.323" (8.20mm)
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types