AFC227M10F24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 56,798
Unit Price: $12.33000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 18,878
Unit Price: $11.84000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $12.83000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $14.14000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,750
Unit Price: $13.98000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,688
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $12.00000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: $7.89000
Datasheet

Upgrade


Rubycon
In Stock: 95
Unit Price: $8.14000
Datasheet

Upgrade


Rubycon
In Stock: 537
Unit Price: $10.44000
Datasheet

Upgrade


Rubycon
In Stock: 4,248
Unit Price: $7.23000
Datasheet

Upgrade


Rubycon
In Stock: 637
Unit Price: $6.41000
Datasheet

Upgrade


Rubycon
In Stock: 641
Unit Price: $7.23000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.4Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC227M10F24T-F

DigiKey Part Number
AFC227M10F24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFC227M10F24T-F
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.4Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
1.4Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
337.5 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.41648$2,708.24
Manufacturers Standard Package