
472MKP275K | |
|---|---|
DigiKey Part Number | 472MKP275K-ND |
Manufacturer | |
Manufacturer Product Number | 472MKP275K |
Description | CAP FILM 4700PF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.26000 | $22.60 |
| 50 | $1.68560 | $84.28 |
| 100 | $1.50850 | $150.85 |
| 500 | $1.21006 | $605.03 |
| 1,000 | $1.11804 | $1,118.04 |
| 2,500 | $1.02092 | $2,552.30 |
| 5,000 | $0.96243 | $4,812.15 |

