381LX471M400A042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 5,045
Unit Price: $69.92000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $52.23480
Datasheet

Upgrade


Rubycon
In Stock: 43
Unit Price: $97.90000
Datasheet

Upgrade


Rubycon
In Stock: 94
Unit Price: $138.20000
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: $109.16000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $93.41000
Datasheet

Upgrade


Rubycon
In Stock: 87
Unit Price: $118.14000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 1,413
Unit Price: $190.66000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $136.06133
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 197
Unit Price: $211.79000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $141.23725
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $145.09042
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
38x Series,Case Code A04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX471M400A042

DigiKey Part Number
381LX471M400A042-ND
Manufacturer
Manufacturer Product Number
381LX471M400A042
Description
CAP ALUM 470UF 20% 400V SNAP TH
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.