1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX102M250K052

DigiKey Part Number
338-3826-ND
Manufacturer
Manufacturer Product Number
381LX102M250K052
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.1 A @ 20 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LQ102M250K042Cornell Dubilier Knowles3,237338-3748-ND$71.86000Similar
381LR102M250A042Cornell Dubilier Knowles4,036338-2276-ND$93.64000Similar
381LX102M250A452Cornell Dubilier Knowles100338-381LX102M250A452-ND$123.82000Similar
381LR102M250K052Cornell Dubilier Knowles10,950338-2477-ND$77.86000Parametric Equivalent
LGN2E102MELB40Nichicon178493-8339-ND$71.28000Direct
In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$61.25000$61.25
10$43.02300$430.23
80$33.82325$2,705.86
160$31.72881$5,076.61
560$28.80255$16,129.43
1,040$27.68163$28,788.90
2,560$26.35036$67,456.92
Manufacturers Standard Package